Kern 100 g Calibration Weight, Class F2
- RS Stock No.:
- 857-925
- Mfr. Part No.:
- 337-07
- Brand:
- Kern
Subtotal (1 unit)*
£30.33
(exc. VAT)
£36.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.33 |
*price indicative
- RS Stock No.:
- 857-925
- Mfr. Part No.:
- 337-07
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 100g | |
| Material | Stainless Steel | |
| Class | Class F2 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 100g | ||
Material Stainless Steel | ||
Class Class F2 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern individual weight is meticulously crafted for precision measurement of 100 g, Ideal for calibration and testing within the OIML Class F2 standards.
Constructed from stainless steel for durability and accuracy
Fine turned surface ensures high precision in testing
Dimensions of 22x39 mm suit standard applications
Net weight approximately 0.10 kg facilitates easy handling
Related links
- Kern 100 g Calibration Weight, Class F2
- Kern 100 g Calibration Weight, Class M2
- Kern 100 g Calibration Weight, Class M1
- Kern 100 g Calibration Weight, Class M3
- Kern 100 g Calibration Weight Set, Class F2
- Kern 50 g Calibration Weight, Class F2
- Kern 200 g Calibration Weight, Class F2
- Kern 20 g Calibration Weight, Class F2
