Kern 100 g Calibration Weight, Class M1

Image representative of range

Subtotal (1 unit)*

£18.73

(exc. VAT)

£22.48

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£18.73

*price indicative

RS Stock No.:
863-475
Mfr. Part No.:
347-07
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

100g

Class

Class M1

Material

Stainless Steel

Product Type

Calibration Weight

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern individual weight is a precision test weight designed for accurate measurement applications, complying with OIML Class M1 standards for reliable results.

Nominal Value of 100 g ensures high precision in testing

Crafted from stainless steel with a fine-turned finish for durability

Optional calibration services available to maintain accuracy over time

Classified with no prohibited substances for safety compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy