Kern 50 g Calibration Weight, Class F2
- RS Stock No.:
- 857-924
- Mfr. Part No.:
- 337-06
- Brand:
- Kern
Subtotal (1 unit)*
£26.77
(exc. VAT)
£32.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.77 |
*price indicative
- RS Stock No.:
- 857-924
- Mfr. Part No.:
- 337-06
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 50g | |
| Class | Class F2 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 50g | ||
Class Class F2 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern individual weight is a precision test weight designed for calibration and verification purposes. Manufactured from fine-turned stainless steel, it ensures lasting reliability and accurate measurements for various weighing systems.
OIML Class F2 certification guarantees high precision and reliability
Compact dimensions of 18x29.5 mm allow for easy handling and storage
Net and gross weights are approximately 0.05 kg, ensuring easy transport
Permissible tolerance of 1 mg supports fine measurement requirements
Related links
- Kern 50 g Calibration Weight, Class F2
- Kern 50 g Calibration Weight, Class M2
- Kern 50 g Calibration Weight, Class M1
- Kern 50 g Calibration Weight, Class M3
- Kern 50 g Calibration Weight Set, Class F2
- Kern 50 kg Calibration Weight, Class F2
- Kern 20 g Calibration Weight, Class F2
- Kern 500 g Calibration Weight, Class F2
