Kern 50 g Calibration Weight, Class M1
- RS Stock No.:
- 863-471
- Mfr. Part No.:
- 347-06
- Brand:
- Kern
Subtotal (1 unit)*
£15.17
(exc. VAT)
£18.20
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.17 |
*price indicative
- RS Stock No.:
- 863-471
- Mfr. Part No.:
- 347-06
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 50g | |
| Material | Stainless Steel | |
| Class | Class M1 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 50g | ||
Material Stainless Steel | ||
Class Class M1 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern individual weight provides precise calibration for weighing applications, featuring a robust stainless steel construction designed for accuracy in variances as small as 3 mg.
Meets OIML Class M1 standards for reliable accuracy
Constructed from fine-turned stainless steel for durability
Net and gross weight approximately 0.05 kg each
Dimensions of 18x29.5 mm ensure Compact handling
Related links
- Kern 50 g Calibration Weight, Class M1
- Kern 50 g Calibration Weight, Class F2
- Kern 50 g Calibration Weight, Class M2
- Kern 50 g Calibration Weight, Class M3
- Kern 50 mg Calibration Weight, Class M1
- Kern 50 kg Calibration Weight, Class M1
- Kern 50 g Calibration Weight, E2
- Kern 10 g Calibration Weight, Class M1
