Kern 50 g Calibration Weight, E2

Subtotal (1 unit)*

£47.29

(exc. VAT)

£56.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£47.29

*price indicative

RS Stock No.:
920-490
Mfr. Part No.:
316-06
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

50g

Material

Stainless Steel

Class

E2

Product Type

Calibration Weight

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern Individual weight designed for individual calibration needs, featuring a robust stainless steel construction that ensures long-lasting reliability and accuracy in weight measurement applications.

OIML Class E2 certification guarantees high precision with a permissible tolerance of 0.1 mg

Compact dimensions of 18x26.8 mm facilitate easy storage and handling

Polished stainless steel material ensures durability and a sleek appearance

Estimated net weight approximately 0.05 kg allows for lightweight portability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy