Kern 50 g Calibration Weight, E2
- RS Stock No.:
- 863-458
- Mfr. Part No.:
- 317-06
- Brand:
- Kern
Image representative of range
Subtotal (1 unit)*
£63.35
(exc. VAT)
£76.02
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £63.35 |
*price indicative
- RS Stock No.:
- 863-458
- Mfr. Part No.:
- 317-06
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 50g | |
| Class | E2 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 50g | ||
Class E2 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern precision weight offers exceptional accuracy, designed for precise weighing needs in laboratories and trade applications. Crafted from polished stainless steel, it combines durability with a sleek finish.
Individual weight, OIML Class E2, of 50 g ensures reliable measurements
Net and gross weight are consistently noted around 0.05 kg for ease of use
Dimensions of 18x28 mm and a knob shape facilitate easy handling
OIML-compliant design guarantees adherence to international standards
