Kern 100 g Calibration Weight, E2

Image representative of range

Subtotal (1 unit)*

£71.37

(exc. VAT)

£85.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£71.37

*price indicative

RS Stock No.:
920-494
Mfr. Part No.:
317-07
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

100g

Material

Stainless Steel

Class

E2

Product Type

Calibration Weight

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern test weight offers precise measurement capabilities, manufactured with high-quality stainless steel polished material, ensuring durability and accuracy for laboratory and educational applications.

OIML Class E2 ensures compliance with high accuracy standards

Nominal Value of 100 g allows for versatile usage across various calibrations

Stainless steel polished material provides longevity and resistance to wear

Dimensions of 22x38 mm facilitate easy handling and storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy