Kern 5 g Calibration Weight, E2

Subtotal (1 unit)*

£49.07

(exc. VAT)

£58.88

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£49.07

*price indicative

RS Stock No.:
863-445
Mfr. Part No.:
317-03
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

5g

Class

E2

Material

Stainless Steel

Product Type

Calibration Weight

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern precision test weight designed for accuracy in measurement applications, specifically featuring a polished stainless steel knob shape for professional use in laboratories and quality control.

Constructed from polished stainless steel for durability and precision

Net weight approximately 0.05 kg, facilitating easy handling

Dimensions of 8x15 mm ensure Compact storage and reliable use

OIML-compliant with permissible tolerance of +/- 0.05 mg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy