Kern 5 g Calibration Weight, Class F2
- RS Stock No.:
- 857-921
- Mfr. Part No.:
- 337-03
- Brand:
- Kern
Subtotal (1 unit)*
£16.06
(exc. VAT)
£19.27
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.06 |
*price indicative
- RS Stock No.:
- 857-921
- Mfr. Part No.:
- 337-03
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 5g | |
| Class | Class F2 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 5g | ||
Class Class F2 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern high precision test weight designed for EXACT measurements, ensuring compliance with OIML Class F2 standards. Its Compact dimensions and robust construction make it Ideal for laboratory use.
Made from stainless steel and fine turned for enhanced precision
Lightweight at approximately 0.05 kg for ease of handling
Packaged dimensions of 8x8x16 mm facilitate convenient storage
Permissible tolerance of 0.5 mg assures reliable results
Related links
- Kern 2 g Calibration Weight, Class F2
- Kern 5 kg Calibration Weight, Class F2
- Kern 20 g Calibration Weight, Class F2
- Kern 500 g Calibration Weight, Class F2
- Kern 100 g Calibration Weight, Class F2
- Kern 200 g Calibration Weight, Class F2
- Kern 50 g Calibration Weight, Class F2
- Kern 1 g Calibration Weight, Class F2
