Kern 500 g Calibration Weight, Class F2

Subtotal (1 unit)*

£51.75

(exc. VAT)

£62.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£51.75

*price indicative

RS Stock No.:
857-927
Mfr. Part No.:
337-09
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

500g

Class

Class F2

Material

Stainless Steel

Product Type

Calibration Weight

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern individual weight is crafted for precision measurement in laboratory settings, providing an accurate standard for calibration and testing purposes.

Weighs 500 g with a permissible tolerance of 8 mg

Constructed from high-quality stainless steel, ensuring durability

OIML Class F2 compliant for reliable measurement standards

Dimensions of 38x66 mm for easy handling and storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy