Kern 5 g Calibration Weight, Class M3
- RS Stock No.:
- 857-966
- Mfr. Part No.:
- 367-03
- Brand:
- Kern
Image representative of range
Subtotal (1 unit)*
£7.14
(exc. VAT)
£8.57
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.14 |
*price indicative
- RS Stock No.:
- 857-966
- Mfr. Part No.:
- 367-03
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 5g | |
| Material | Stainless Steel | |
| Class | Class M3 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 5g | ||
Material Stainless Steel | ||
Class Class M3 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern individual weight is a high-precision test weight designed for use in calibration and measurement applications. Manufactured from stainless steel and featuring a knob shape, it ensures accurate readings for OIML Class M3 standards.
Crafted from stainless steel for enhanced durability
Features a knob design for easy handling and use
Conforms to OIML Class M3 standards for high precision
Provides a permissible tolerance of ±16 mg
