Kern 1 g Calibration Weight, Class M3
- RS Stock No.:
- 857-964
- Mfr. Part No.:
- 367-01
- Brand:
- Kern
Subtotal (1 unit)*
£7.14
(exc. VAT)
£8.57
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.14 |
*price indicative
- RS Stock No.:
- 857-964
- Mfr. Part No.:
- 367-01
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 1g | |
| Class | Class M3 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 1g | ||
Class Class M3 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern individual weight is a high-precision test weight designed for use in calibration and measurement applications. Manufactured from stainless steel and featuring a knob shape, it ensures accurate readings for OIML Class M3 standards.
Constructed from fine-turned stainless steel for durability
Lightweight with a net weight of approximately 0.05 kg
Complies with OIML Class M3 for high accuracy
Packed in Compact dimensions of 6x6x6 mm
Related links
- Kern 50 g Calibration Weight, Class M3
- Kern 10 g Calibration Weight, Class M3
- Kern 2 g Calibration Weight, Class M3
- Kern 20 g Calibration Weight, Class M3
- Kern 5 g Calibration Weight, Class M3
- Kern 500 g Calibration Weight, Class M3
- Kern 200 g Calibration Weight, Class M3
- Kern 100 g Calibration Weight, Class M3
