Kern 200 g Calibration Weight, Class M3
- RS Stock No.:
- 857-971
- Mfr. Part No.:
- 367-08
- Brand:
- Kern
Subtotal (1 unit)*
£21.42
(exc. VAT)
£25.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.42 |
*price indicative
- RS Stock No.:
- 857-971
- Mfr. Part No.:
- 367-08
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 200g | |
| Material | Stainless Steel | |
| Class | Class M3 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 200g | ||
Material Stainless Steel | ||
Class Class M3 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern individual weight designed for precise calibration in OIML Class M3 applications, ensuring reliable measurement with its stainless steel construction and knob shape for ease of use.
Individual weight tailored for OIML Class M3 compliance
Constructed from stainless steel for durability and precision
Dimensions of 28x47 mm provide a Compact design for varied applications
Net and gross weight approximately 0.20 kg for balanced handling
Related links
- Kern 200 g Calibration Weight, Class M3
- Kern 200 g Calibration Weight, Class F2
- Kern 200 g Calibration Weight, Class M2
- Kern 200 g Calibration Weight, Class M1
- Kern 2 g Calibration Weight, Class M3
- Kern 1 g Calibration Weight, Class M3
- Kern 50 g Calibration Weight, Class M3
- Kern 5 g Calibration Weight, Class M3
