Kern 200 g Calibration Weight, Class M3

Subtotal (1 unit)*

£14.27

(exc. VAT)

£17.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£14.27

*price indicative

RS Stock No.:
857-956
Mfr. Part No.:
366-92
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

200g

Class

Class M3

Material

Cast Iron

Product Type

Calibration Weight

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
IN
The Kern individual weight is engineered for precision weighing in professional settings, offering reliable performance tailored for OIML Class M3 applications.

Test weight nominal Value of 200 g provides accurate measurement standards

Constructed from cast iron lacquered for durability and longevity

Dimensions of 39x28 mm fit compactly in various setups

OIML-compliant ensures adherence to international standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy