Kern 100 g Calibration Weight, Class M3
- RS Stock No.:
- 920-454
- Mfr. Part No.:
- 366-91
- Brand:
- Kern
Subtotal (1 unit)*
£13.38
(exc. VAT)
£16.06
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.38 |
*price indicative
- RS Stock No.:
- 920-454
- Mfr. Part No.:
- 366-91
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 100g | |
| Class | Class M3 | |
| Material | Cast Iron | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 100g | ||
Class Class M3 | ||
Material Cast Iron | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern individual weight provides precise measurement capabilities with its high-quality cast iron construction. Ideal for OIML Class M3 applications, it boasts durability and accuracy for professional use.
Individual weight with a nominal Value of 100 g
Constructed from lacquered cast iron for durability
Dimensions of 31x22 mm for Compact storage
OIML Class M3 compliant with a permissible tolerance of 50 mg
Related links
- Kern 100 g Calibration Weight, Class M3
- Kern 200 g Calibration Weight, Class M3
- Kern 500 g Calibration Weight, Class M3
- Kern 5 kg Calibration Weight, Class M3
- Kern 10 kg Calibration Weight, Class M3
- Kern 50 kg Calibration Weight, Class M3
- Kern 2 kg Calibration Weight, Class M3
- Kern 1 kg Calibration Weight, Class M3
