Kern 2 kg Calibration Weight, Class M3
- RS Stock No.:
- 857-960
- Mfr. Part No.:
- 366-95
- Brand:
- Kern
Subtotal (1 unit)*
£30.33
(exc. VAT)
£36.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.33 |
*price indicative
- RS Stock No.:
- 857-960
- Mfr. Part No.:
- 366-95
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 2kg | |
| Class | Class M3 | |
| Material | Cast Iron | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 2kg | ||
Class Class M3 | ||
Material Cast Iron | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Kern individual weight offers precision and reliability in weight measurement, designed specifically for OIML Class M3 applications.
Constructed from cast iron lacquered for durability
Knob shape provides easy handling
Net weight is approximately 2 kg, ensuring stable performance
Shipping weight is 2.03 kg, optimising transport efficiency
Related links
- Kern 2 kg Calibration Weight, Class M3
- Kern 1 kg Calibration Weight, Class M3
- Kern 10 kg Calibration Weight, Class M3
- Kern 5 kg Calibration Weight, Class M3
- Kern 50 kg Calibration Weight, Class M3
- Kern 20 kg Calibration Weight, Class M3
- Kern 2 kg Calibration Weight, Class M1
- Kern 2 kg Calibration Weight, Class M2
