Kern 200 g Calibration Weight, Class M1
- RS Stock No.:
- 863-481
- Mfr. Part No.:
- 347-08
- Brand:
- Kern
Image representative of range
Subtotal (1 unit)*
£23.20
(exc. VAT)
£27.84
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.20 |
*price indicative
- RS Stock No.:
- 863-481
- Mfr. Part No.:
- 347-08
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 200g | |
| Class | Class M1 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 200g | ||
Class Class M1 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern individual weight designed for precision measurement with a nominal Value of 200 grams, Ideal for laboratory and industrial applications.
OIML Class M1 certification ensures high accuracy
Crafted from stainless steel with a fine-turned finish for durability
Dimensions are 28x48.5 mm, allowing for Compact storage
Delivery includes a packaging dimension of 28x28x48 mm for efficient shipping
Related links
- Kern 200 g Calibration Weight, Class M1
- Kern 200 g Calibration Weight, Class F2
- Kern 200 g Calibration Weight, Class M2
- Kern 200 g Calibration Weight, Class M3
- Kern 5 g Calibration Weight, Class M1
- Kern 2 g Calibration Weight, Class M1
- Kern 10 g Calibration Weight, Class M1
- Kern 1 g Calibration Weight, Class M1
