Kern 2 g Calibration Weight, Class M1

Subtotal (1 unit)*

£24.98

(exc. VAT)

£29.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£24.98

*price indicative

RS Stock No.:
920-518
Mfr. Part No.:
347-025
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

2g

Class

Class M1

Material

Stainless Steel

Product Type

Calibration Weight

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern individual weight is a precision test weight designed for high accuracy in various weighing applications, specifically in OIML Class M1. Its stainless steel construction ensures durability and reliability in performance.

Individual weight with a nominal Value of 2 g

Constructed from fine-turned stainless steel for enhanced precision

OIML Class M1 compliant, ensuring adherence to international standards

Compact dimensions of 13x4 mm for easy handling in various settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy