Kern 50 g Calibration Weight, Class M1

Subtotal (1 unit)*

£33.01

(exc. VAT)

£39.61

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£33.01

*price indicative

RS Stock No.:
863-473
Mfr. Part No.:
347-065
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

50g

Material

Stainless Steel

Class

Class M1

Product Type

Calibration Weight

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern individual weight designed for precise mass measurements, offering exceptional reliability and compliance with OIML Class M1 standards for test weights.

Individual weight with a nominal Value of 50 g for accurate measurements

Constructed from fine-turned stainless steel for durability and precision

OIML-compliant with permissible tolerance of +/- 3 mg

Compact dimensions of 28x13 mm facilitate easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy