Kern 10 g Calibration Weight, Class M3
- RS Stock No.:
- 857-967
- Mfr. Part No.:
- 367-04
- Brand:
- Kern
Image representative of range
Subtotal (1 unit)*
£7.58
(exc. VAT)
£9.10
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.58 |
*price indicative
- RS Stock No.:
- 857-967
- Mfr. Part No.:
- 367-04
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 10g | |
| Material | Stainless Steel | |
| Class | Class M3 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 10g | ||
Material Stainless Steel | ||
Class Class M3 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern individual weight is a high-precision test weight designed for use in calibration and measurement applications. Manufactured from stainless steel and featuring a knob shape, it ensures accurate readings for OIML Class M3 standards.
OIML Class M3 certification ensures high accuracy
Test weight nominal Value is 10 g, Ideal for precision tasks
Constructed from stainless steel, ensuring durability and resistance to corrosion
Volume uncertainty is only 0.0241 cm³, enhancing measurement accuracy
Related links
- Kern 1 g Calibration Weight, Class M3
- Kern 50 g Calibration Weight, Class M3
- Kern 2 g Calibration Weight, Class M3
- Kern 20 g Calibration Weight, Class M3
- Kern 5 g Calibration Weight, Class M3
- Kern 500 g Calibration Weight, Class M3
- Kern 200 g Calibration Weight, Class M3
- Kern 100 g Calibration Weight, Class M3
