Kern 5 g Calibration Weight, E2
- RS Stock No.:
- 920-487
- Mfr. Part No.:
- 316-03
- Brand:
- Kern
Subtotal (1 unit)*
£38.37
(exc. VAT)
£46.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £38.37 |
*price indicative
- RS Stock No.:
- 920-487
- Mfr. Part No.:
- 316-03
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 5g | |
| Material | Stainless Steel | |
| Class | E2 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 5g | ||
Material Stainless Steel | ||
Class E2 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern individual weight is a Compact and precise calibration weight designed for laboratory and industrial applications, ensuring compliance with OIML Class E2 standards.
Individual weight with a nominal Value of 5 g, perfect for precise measurements
Constructed from polished stainless steel for durability and reliability
Compact dimensions of 8x13.2 mm for easy handling and storage
OIML-compliant design ensures high accuracy and quality standards
