Kern 5 kg Calibration Weight, E2
- RS Stock No.:
- 863-432
- Mfr. Part No.:
- 316-13
- Brand:
- Kern
Subtotal (1 unit)*
£361.34
(exc. VAT)
£433.61
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £361.34 |
*price indicative
- RS Stock No.:
- 863-432
- Mfr. Part No.:
- 316-13
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 5kg | |
| Material | Stainless Steel | |
| Class | E2 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 5kg | ||
Material Stainless Steel | ||
Class E2 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern test weight is a precision instrument designed for accurate weight measurement. It is classified as an OIML Class E2 weight, ensuring high standards and reliability in various applications.
Individual weight of 5 kg, Ideal for various weighing needs
Compact form with dimensions of 80x132.5 mm, facilitating easy storage and handling
Crafted from polished stainless steel, ensuring durability and resistance to corrosion
Guaranteed precision with a permissible tolerance of 8 mg
