Kern 10 kg Calibration Weight, E2

Subtotal (1 unit)*

£624.53

(exc. VAT)

£749.44

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£624.53

*price indicative

RS Stock No.:
863-433
Mfr. Part No.:
316-14
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

10kg

Material

Stainless Steel

Class

E2

Product Type

Calibration Weight

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern Test weight offers a nominal Value of 10 kg and is crafted for accuracy in weighing applications, featuring a Compact design with stainless steel polished finish.

OIML Class E2 certification ensures high measurement accuracy

Compact form dimensions of 100x158 mm for versatile usage

Made from polished stainless steel for durability and easy maintenance

Net and gross weight both approximately 10 kg, ensuring consistent performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy