Kern 10 kg Calibration Weight, Class F1
- RS Stock No.:
- 863-144
- Mfr. Part No.:
- 326-14
- Brand:
- Kern
Subtotal (1 unit)*
£499.62
(exc. VAT)
£599.54
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £499.62 |
*price indicative
- RS Stock No.:
- 863-144
- Mfr. Part No.:
- 326-14
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 10kg | |
| Class | Class F1 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 10kg | ||
Class Class F1 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern test weight designed for precise measurement, ensuring reliability in weighing applications with an OIML Class F1 rating, suitable for various industrial and commercial environments.
Made of polished stainless steel for durability and an aesthetically pleasing finish
Complies with OIML standards, ensuring accurate performance
Features Eco Shape for efficient design while maintaining functionality
Weighs 10 kg with a permissible tolerance of 50 mg for accurate measurements
Related links
- Kern 10 kg Calibration Weight, Class F1
- Kern 10 kg Calibration Weight Set, Class F1
- Kern 10 kg Calibration Weight, Class M1
- Kern 10 kg Calibration Weight, Class F2
- Kern 10 kg Calibration Weight, Class M2
- Kern 5 kg Calibration Weight, Class F1
- Kern 20 kg Calibration Weight, Class F1
- Kern 50 kg Calibration Weight, Class F1
