Kern 10 kg Calibration Weight, Class F1

Image representative of range

Subtotal (1 unit)*

£1,231.22

(exc. VAT)

£1,477.46

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,231.22

*price indicative

RS Stock No.:
863-146
Mfr. Part No.:
326-37
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

10kg

Material

Stainless Steel

Class

Class F1

Product Type

Calibration Weight

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern Individual weight designed for precision measurement, featuring a polished stainless-steel Block structure and an OIML Class F1 certification, ensuring reliability in various weighing applications.

Consists of a polished stainless steel Block for durability

Nominal Value of 10 kg with a permissible tolerance of 50 mg

Net weight approximates 10 kg, ensuring accuracy in testing

Packed dimensions of 193x96x117 mm optimise storage and transport

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy