Kern 5 kg Calibration Weight, Class F1
- RS Stock No.:
- 863-145
- Mfr. Part No.:
- 326-36
- Brand:
- Kern
Image representative of range
Subtotal (1 unit)*
£847.57
(exc. VAT)
£1,017.08
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £847.57 |
*price indicative
- RS Stock No.:
- 863-145
- Mfr. Part No.:
- 326-36
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 5kg | |
| Material | Stainless Steel | |
| Class | Class F1 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 5kg | ||
Material Stainless Steel | ||
Class Class F1 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern test weight designed for precise calibration, featuring a nominal Value of 5 kg and constructed from polished stainless steel to ensure durability and reliability.
OIML Class F1 classification suitable for high-precision applications
Dimensions of the weight are 150x68x96 mm, ensuring consistent performance
Adjusting cavity with seal provides accurate calibration
Shipping weight is approximately 5 kg, offering convenience during transit
Related links
- Kern 5 kg Calibration Weight, Class F1
- Kern 5 kg Calibration Weight Set, Class F1
- Kern 5 kg Calibration Weight, Class F2
- Kern 20 kg Calibration Weight, Class F1
- Kern 10 kg Calibration Weight, Class F1
- Kern 50 kg Calibration Weight, Class F1
- Kern 1 kg Calibration Weight, Class F1
- Kern 2 kg Calibration Weight, Class F1
