Kern 10 kg Calibration Weight, Class M2
- RS Stock No.:
- 920-644
- Mfr. Part No.:
- 357-14
- Brand:
- Kern
Subtotal (1 unit)*
£294.42
(exc. VAT)
£353.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £294.42 |
*price indicative
- RS Stock No.:
- 920-644
- Mfr. Part No.:
- 357-14
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 10kg | |
| Class | Class M2 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 10kg | ||
Class Class M2 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern individual weight is a high-precision testing tool designed for calibration purposes. It provides accurate weight measurement and is compliant with OIML standards, ensuring reliability and precision in various applications.
Stainless steel fine-turned construction for durability and reliability
OIML Class M2 certification ensures adherence to rigorous quality standards
Nominal Value of 10 kg for precise calibration in laboratory settings
Dimensions of 100x185 mm make it Compact and easy to handle
Related links
- Kern 10 kg Calibration Weight, Class M2
- Kern 1 kg Calibration Weight, Class M2
- Kern 2 kg Calibration Weight, Class M2
- Kern 5 kg Calibration Weight, Class M2
- Kern 10 g Calibration Weight, Class M2
- Kern 10 kg Calibration Weight, Class M1
- Kern 10 kg Calibration Weight, Class F2
- Kern 10 kg Calibration Weight, Class F1
