Kern 10 kg Calibration Weight, E2

Subtotal (1 unit)*

£695.91

(exc. VAT)

£835.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£695.91

*price indicative

RS Stock No.:
920-911
Mfr. Part No.:
317-14
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

10kg

Class

E2

Material

Stainless Steel

Product Type

Calibration Weight

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern individual weight provides precise, reliable measurements for various weighing tasks, ensuring compliance with OIML E2 standards for accuracy and quality.

OIML Class E2 certification assures high measurement reliability

Constructed from polished stainless steel for durability and ease of cleaning

Standard test weight nominal Value is 10 kg, facilitating consistent use

Shipping weight remains constant at 10 kg for accurate freight calculations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy