Kern 1 g Calibration Weight, E2
- RS Stock No.:
- 863-437
- Mfr. Part No.:
- 317-01
- Brand:
- Kern
Subtotal (1 unit)*
£45.50
(exc. VAT)
£54.60
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.50 |
*price indicative
- RS Stock No.:
- 863-437
- Mfr. Part No.:
- 317-01
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 1g | |
| Class | E2 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 1g | ||
Class E2 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern Test weight serves as high-quality individual weights designed for precise calibration in laboratory and industrial environments, ensuring accuracy in measuring systems.
OIML Class E2 weight providing reliable standardisation
Constructed from polished stainless steel for enhanced durability
Nominal Value of 1 g with minimal permissible tolerance of ±0.03 mg
Dimensions of 6x6 mm allowing for convenient handling and storage
