Kern 50 mg Calibration Weight, Class M1

Image representative of range

Subtotal (1 unit)*

£4.55

(exc. VAT)

£5.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.55

*price indicative

RS Stock No.:
908-304
Mfr. Part No.:
348-06
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

50mg

Material

Stainless Steel

Class

Class M1

Product Type

Calibration Weight

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern Individual weight offers milligram accuracy, designed for use in precise measurement environments. Its stainless steel polished construction ensures durability while fulfilling OIML class M1 specifications.

Net weight approximately 0.05 kg for precision handling

OIML class M1 ensures compliance with international standards

Dimensions of 7.5x6x3 mm facilitate easy integration into existing systems

Permissible tolerance of 0.4 mg allows for high accuracy in measurements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy