Kern 5 mg Calibration Weight, Class M1
- RS Stock No.:
- 908-301
- Mfr. Part No.:
- 348-03
- Brand:
- Kern
Subtotal (1 unit)*
£4.55
(exc. VAT)
£5.46
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.55 |
*price indicative
- RS Stock No.:
- 908-301
- Mfr. Part No.:
- 348-03
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 5mg | |
| Class | Class M1 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 5mg | ||
Class Class M1 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern test weight is a precision instrument designed for accurate calibration. With a nominal Value of 5 mg, it is Ideal for ensuring measurement accuracy in various applications.
Manufactured from polished stainless steel for durability
OIML class M1 compliance ensures high standards of precision
Permissible tolerance of ±0.2 mg guarantees reliable performance
Densely constructed with a specific gravity of 7960 kg/m³
Related links
- Kern 5 mg Calibration Weight, Class F1
- Kern 5 mg Calibration Weight, Class F2
- Kern 5 mg Calibration Weight, E2
- Kern 100 mg Calibration Weight, Class M1
- Kern 10 mg Calibration Weight, Class M1
- Kern 20 mg Calibration Weight, Class M1
- Kern 2 mg Calibration Weight, Class M1
- Kern 50 mg Calibration Weight, Class M1
