Kern 5 mg Calibration Weight, Class F2

Image representative of range

Subtotal (1 unit)*

£7.67

(exc. VAT)

£9.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.67

*price indicative

RS Stock No.:
857-942
Mfr. Part No.:
338-03
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

5mg

Material

Stainless Steel

Class

Class F2

Product Type

Calibration Weight

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern test weight is a calibrated tool designed for precision weighing applications, delivering reliable measurements within a 5 mg range. Its Compact size makes it suitable for stringent laboratory environments.

Test weight is OIML class F2 compliant for high accuracy

Constructed from polished stainless steel for durability

Dimensions are 6x6x3 mm, ensuring it fits various apparatus

Net and gross weight both approximate 0.05 kg for easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy