Kern 10 mg Calibration Weight, Class F2
- RS Stock No.:
- 857-943
- Mfr. Part No.:
- 338-04
- Brand:
- Kern
Image representative of range
Subtotal (1 unit)*
£7.67
(exc. VAT)
£9.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.67 |
*price indicative
- RS Stock No.:
- 857-943
- Mfr. Part No.:
- 338-04
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 10mg | |
| Material | Stainless Steel | |
| Class | Class F2 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 10mg | ||
Material Stainless Steel | ||
Class Class F2 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern test weight offers precision measurement functionality for calibration and testing applications, specifically designed to meet the requirements of OIML class F2 standards.
Test weight nominal Value at 10 mg ensures high accuracy
Constructed from stainless steel polished for durability and reliability
Guaranteed tolerance of 0.08 mg according to OIML standards
Shipping weight totals approximately 0.1 kg, facilitating easy transport
Related links
- Kern 10 mg Calibration Weight, Class F1
- Kern 10 mg Calibration Weight, Class M1
- Kern 2 mg Calibration Weight, Class F2
- Kern 20 mg Calibration Weight, Class F2
- Kern 200 mg Calibration Weight, Class F2
- Kern 500 mg Calibration Weight, Class F2
- Kern 1 mg Calibration Weight, Class F2
- Kern 50 mg Calibration Weight, Class F2
