Kern 20 mg Calibration Weight, Class F2
- RS Stock No.:
- 857-944
- Mfr. Part No.:
- 338-05
- Brand:
- Kern
Image representative of range
Subtotal (1 unit)*
£7.41
(exc. VAT)
£8.89
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.41 |
*price indicative
- RS Stock No.:
- 857-944
- Mfr. Part No.:
- 338-05
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 20mg | |
| Class | Class F2 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 20mg | ||
Class Class F2 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern calibration weight offers precise measurement capabilities with a nominal Value of 20 mg, designed specifically for applications requiring OIML-compliant testing. Its polished stainless steel construction ensures durability and reliability.
Nominal weight of 20 mg for accurate testing
Constructed from polished stainless steel for enhanced durability
OIML class F2 compliance ensures high precision standards
Compact dimensions of 5.5x5.5x2 mm for versatile use
Related links
- Kern 20 mg Calibration Weight, Class F1
- Kern 20 mg Calibration Weight, Class M1
- Kern 20 mg Calibration Weight, E2
- Kern 2 mg Calibration Weight, Class F2
- Kern 200 mg Calibration Weight, Class F2
- Kern 10 mg Calibration Weight, Class F2
- Kern 500 mg Calibration Weight, Class F2
- Kern 1 mg Calibration Weight, Class F2
