Kern 1 mg Calibration Weight, Class F2
- RS Stock No.:
- 857-939
- Mfr. Part No.:
- 338-01
- Brand:
- Kern
Image representative of range
Subtotal (1 unit)*
£7.67
(exc. VAT)
£9.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.67 |
*price indicative
- RS Stock No.:
- 857-939
- Mfr. Part No.:
- 338-01
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 1mg | |
| Class | Class F2 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 1mg | ||
Class Class F2 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern test weight is a precision item designed for meticulous weight calibration in scientific applications, ensuring accurate measurements with a nominal Value of 1 mg.
Constructed from polished stainless steel for enhanced durability and aesthetic
Manufactured to OIML F2 standards, ensuring high accuracy and reliability
Includes a permissible tolerance of 0.06 mg for precise testing
Net and gross weight both measure approximately 0.05 kg, facilitating easy handling
Related links
- Kern 1 mg Calibration Weight, Class M1
- Kern 1 mg Calibration Weight, Class F1
- Kern 2 mg Calibration Weight, Class F2
- Kern 20 mg Calibration Weight, Class F2
- Kern 200 mg Calibration Weight, Class F2
- Kern 10 mg Calibration Weight, Class F2
- Kern 500 mg Calibration Weight, Class F2
- Kern 50 mg Calibration Weight, Class F2
