Kern 200 mg Calibration Weight, Class F2

Image representative of range

Subtotal (1 unit)*

£7.41

(exc. VAT)

£8.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.41

*price indicative

RS Stock No.:
857-947
Mfr. Part No.:
338-08
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

200mg

Class

Class F2

Material

Stainless Steel

Product Type

Calibration Weight

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern test weight is a precision instrument designed for accurate mass measurement in laboratory settings, specifically tailored to meet individual weight standards.

Composed of polished stainless steel for durability and precision

Weighs 200 mg with OIML class F2 compliance

Dimensions measure 9x9x4 mm, Ideal for Compact storage

Tolerance accepted is ±0.2 mg, ensuring accuracy in measurements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy