Kern 200 mg Calibration Weight, Class F1
- RS Stock No.:
- 920-939
- Mfr. Part No.:
- 328-08
- Brand:
- Kern
Image representative of range
Subtotal (1 unit)*
£11.60
(exc. VAT)
£13.92
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.60 |
*price indicative
- RS Stock No.:
- 920-939
- Mfr. Part No.:
- 328-08
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 200mg | |
| Class | Class F1 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 200mg | ||
Class Class F1 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern test weight is an individual weight designed for precise measurements in laboratory settings. Its primary function is to ensure accuracy in weighing applications.
Made from polished stainless steel for durability and precision
Designed as a platelet with dimensions of 9x9x4 mm
Offers a nominal Value of 200 mg with a permissible tolerance of 0.06 mg
Compliant with OIML standards, ensuring high-quality performance
Related links
- Kern 200 mg Calibration Weight, Class F1
- Kern 200 mg Calibration Weight, Class F2
- Kern 200 mg Calibration Weight, Class M1
- Kern 200 mg Calibration Weight, E2
- Kern 500 mg Calibration Weight, Class F1
- Kern 10 mg Calibration Weight, Class F1
- Kern 100 mg Calibration Weight, Class F1
- Kern 20 mg Calibration Weight, Class F1
