Kern 20 mg Calibration Weight, Class F1

Image representative of range

Subtotal (1 unit)*

£18.73

(exc. VAT)

£22.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£18.73

*price indicative

RS Stock No.:
920-947
Mfr. Part No.:
328-35
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

20mg

Material

Stainless Steel

Class

Class F1

Product Type

Calibration Weight

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
IN
The Kern precision weight designed for high-accuracy laboratory use, offering reliable measurement solutions within the individual weight category. Its exceptional quality ensures compliance with OIML standards, making it suitable for demanding applications.

Test weight nominal Value is 20 mg

Constructed from polished stainless steel for durability

Compact dimensions of 7x7x3 mm facilitate precise placement

OIML class F1 ensures high accuracy and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy