Kern 500 mg Calibration Weight, Class F1
- RS Stock No.:
- 920-951
- Mfr. Part No.:
- 328-39
- Brand:
- Kern
Image representative of range
Subtotal (1 unit)*
£18.73
(exc. VAT)
£22.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.73 |
*price indicative
- RS Stock No.:
- 920-951
- Mfr. Part No.:
- 328-39
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 500mg | |
| Class | Class F1 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 500mg | ||
Class Class F1 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Kern test weight is a precision measurement tool designed for individual weight applications, ensuring accuracy and compliance with OIML standards.
Test weight nominal Value is 500 mg for precise measurements
Construction features polished stainless steel for durability
Weight adheres to OIML class F1 specifications for reliability
Dimensions of 15x15x4 mm for Compact storage and use
Related links
- Kern 500 mg Calibration Weight, Class F1
- Kern 500 mg Calibration Weight Set, Class F1
- Kern 500 mg Calibration Weight, E2
- Kern 200 mg Calibration Weight, Class F1
- Kern 10 mg Calibration Weight, Class F1
- Kern 100 mg Calibration Weight, Class F1
- Kern 20 mg Calibration Weight, Class F1
- Kern 50 mg Calibration Weight, Class F1
