Kern 200 mg Calibration Weight, Class F1

Image representative of range

Subtotal (1 unit)*

£18.73

(exc. VAT)

£22.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£18.73

*price indicative

RS Stock No.:
920-950
Mfr. Part No.:
328-38
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

200mg

Class

Class F1

Material

Stainless Steel

Product Type

Calibration Weight

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
IN
The Kern weight offers precise measurement capabilities, tailored for individuals requiring reliable milligram weights in professional settings. Its polished stainless steel construction ensures durability and accuracy under various conditions.

Test weight nominal Value of 200 mg ensures high precision for sensitive measurements

Built with polished stainless steel for enhanced durability and resistance to corrosion

OIML F1 class compliance guarantees adherence to international weighing standards

Volume uncertainty of 0,0005 (cm³) contributes to accurate measurement assessments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy