Kern 50 mg Calibration Weight, Class F1

Image representative of range

Subtotal (1 unit)*

£11.60

(exc. VAT)

£13.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.60

*price indicative

RS Stock No.:
920-937
Mfr. Part No.:
328-06
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

50mg

Class

Class F1

Material

Stainless Steel

Product Type

Calibration Weight

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern test weight is a precise measurement tool designed for calibration in various settings, featuring a nominal Value of 50 mg and crafted from polished stainless steel for durability and accuracy.

Nominal test weight Value of 50 mg, ensuring high precision in measurements

Constructed from polished stainless steel, providing durability and an appealing finish

OIML class F1 certification, meeting strict international standards for accuracy

Includes optional accessories for enhanced use, such as different case types

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy