Kern 50 mg Calibration Weight, Class F1

Image representative of range

Subtotal (1 unit)*

£18.73

(exc. VAT)

£22.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£18.73

*price indicative

RS Stock No.:
920-948
Mfr. Part No.:
328-36
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

50mg

Material

Stainless Steel

Class

Class F1

Product Type

Calibration Weight

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
IN
The Kern test weight provides precise calibration for measurement systems, ensuring accuracy with its nominal Value of 50 mg and OIML F1 classification for reliable performance across various applications.

Wire-shaped design facilitates easy handling and storage

Constructed from polished stainless steel for durability and corrosion resistance

OIML-compliant specifications ensure adherence to international standards

Gross weight and shipping weight optimise logistics with minimal impact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy