Kern 50 mg Calibration Weight, E2
- RS Stock No.:
- 863-129
- Mfr. Part No.:
- 318-36
- Brand:
- Kern
Subtotal (1 unit)*
£45.50
(exc. VAT)
£54.60
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.50 |
*price indicative
- RS Stock No.:
- 863-129
- Mfr. Part No.:
- 318-36
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 50mg | |
| Class | E2 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 50mg | ||
Class E2 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Kern test weight offers precise measurement standards, designed primarily for calibration and testing in laboratories and industrial environments. Its Compact dimensions ensure easy handling and accurate weight assessment.
Test weight nominal Value of 50 mg for detailed measurement accuracy
Constructed from polished stainless steel for durability and corrosion resistance
OIML-compliant for reliable international standards in weighing
Compact packaging dimensions of 11x11x3 mm for convenient storage
