Kern 2 mg Calibration Weight, E2
- RS Stock No.:
- 920-920
- Mfr. Part No.:
- 318-02
- Brand:
- Kern
Subtotal (1 unit)*
£24.98
(exc. VAT)
£29.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.98 |
*price indicative
- RS Stock No.:
- 920-920
- Mfr. Part No.:
- 318-02
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 2mg | |
| Class | E2 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 2mg | ||
Class E2 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern test weight is a precise measuring instrument designed for accurate calibration purposes in laboratories and educational settings, ensuring reliable performance with its E2 classification for nominal values.
Weighs nominally at 2 mg for high precision
Constructed from polished stainless steel for durability and accuracy
Meets OIML E2 standards for compliance in quality assurance
Features a Compact design with dimensions of 4x4x2 mm
