Kern 500 mg Calibration Weight, E2

Image representative of range

Subtotal (1 unit)*

£24.98

(exc. VAT)

£29.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£24.98

*price indicative

RS Stock No.:
920-927
Mfr. Part No.:
318-09
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

500mg

Class

E2

Material

Stainless Steel

Product Type

Calibration Weight

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern test weight is a high-precision calibration tool designed for accurate measurements in laboratory environments. Primarily crafted from polished stainless steel, it ensures reliability and consistency in weight standards.

Constructed with stainless steel polished for durability

Dimensions of 12x12x4 mm designed for Compact use

OIML Class E2 ensures high measurement accuracy

Net weight approximately 0.05 kg, facilitating easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy