Kern 500 mg Calibration Weight, Class M1

Subtotal (1 unit)*

£4.55

(exc. VAT)

£5.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.55

*price indicative

RS Stock No.:
908-307
Mfr. Part No.:
348-09
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

500mg

Class

Class M1

Material

Stainless Steel

Product Type

Calibration Weight

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern test weight designed for precision weight measurement, featuring a nominal Value of 500 mg. Crafted from polished stainless steel, it ensures durability and accuracy for various laboratory and industrial applications.

Weighs 500 mg, conforming to OIML class M1 standards

Constructed from stainless steel for enhanced durability

Permissible tolerance of 0.8 mg for precise measurements

Density of 7960 kg/m³ ensures reliability in use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy