Kern 500 mg Calibration Weight, Class M1
- RS Stock No.:
- 908-309
- Mfr. Part No.:
- 348-226
- Brand:
- Kern
Subtotal (1 unit)*
£113.30
(exc. VAT)
£135.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £113.30 |
*price indicative
- RS Stock No.:
- 908-309
- Mfr. Part No.:
- 348-226
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 500mg | |
| Class | Class M1 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 500mg | ||
Class Class M1 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern weight set offers a comprehensive collection of milligram weights ranging from 1 mg to 500 mg, designed for precise measurement requirements and stored in a Durable aluminium case for easy transport.
Constructed from polished stainless steel for enhanced durability
Meets OIML class M1 standards for accuracy and compliance
Compact dimensions of 165x158x37 mm ensure easy handling and storage
Optional DAkkS calibration service available for added reliability
Related links
- Kern 500 mg Calibration Weight, Class M1
- Kern 500 mg Calibration Weight, Class F2
- Kern 500 mg Calibration Weight Set, Class F1
- Kern 500 mg Calibration Weight, E2
- Kern 500 mg Calibration Weight, Class F1
- Kern 100 mg Calibration Weight, Class M1
- Kern 10 mg Calibration Weight, Class M1
- Kern 20 mg Calibration Weight, Class M1
