Kern 500 mg Calibration Weight, Class F2
- RS Stock No.:
- 857-948
- Mfr. Part No.:
- 338-09
- Brand:
- Kern
Image representative of range
Subtotal (1 unit)*
£7.67
(exc. VAT)
£9.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.67 |
*price indicative
- RS Stock No.:
- 857-948
- Mfr. Part No.:
- 338-09
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 500mg | |
| Class | Class F2 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 500mg | ||
Class Class F2 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern test weight offers precise measurement for calibration, designed specifically as a milligram weight. Its primary function is to ensure accurate weight assessment for laboratory and industrial applications.
Test weight nominal Value is 500 mg for high-precision usage
Constructed from stainless steel polished for durability and reliability
Dimensions of the weight are 12x12x4 mm, making it Compact and easy to handle
Complies with OIML class F2, ensuring adherence to international measurement standards
Related links
- Kern 500 mg Calibration Weight, Class F2
- Kern 50 mg Calibration Weight, Class F2
- Kern 100 mg Calibration Weight, Class F2
- Kern 2 mg Calibration Weight, Class F2
- Kern 20 mg Calibration Weight, Class F2
- Kern 200 mg Calibration Weight, Class F2
- Kern 10 mg Calibration Weight, Class F2
- Kern 5 mg Calibration Weight, Class F2
