Kern 2 mg Calibration Weight, Class F2
- RS Stock No.:
- 857-940
- Mfr. Part No.:
- 338-02
- Brand:
- Kern
Image representative of range
Subtotal (1 unit)*
£7.41
(exc. VAT)
£8.89
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.41 |
*price indicative
- RS Stock No.:
- 857-940
- Mfr. Part No.:
- 338-02
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 2mg | |
| Material | Stainless Steel | |
| Class | Class F2 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 2mg | ||
Material Stainless Steel | ||
Class Class F2 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern test weight is a precision measurement tool designed for calibration tasks, featuring a nominal Value of 2 mg to ensure accurate weighing in various scientific and industrial applications.
Constructed from polished stainless steel for durability and precision
OIML class F2 ensures compliance with international standards
Dimensions of 4x4x2 mm facilitate use in Compact spaces
Optional DAkkS calibration services available for enhanced reliability
Related links
- Kern 2 mg Calibration Weight, Class M1
- Kern 2 mg Calibration Weight, Class F1
- Kern 2 mg Calibration Weight, E2
- Kern 20 mg Calibration Weight, Class F2
- Kern 200 mg Calibration Weight, Class F2
- Kern 10 mg Calibration Weight, Class F2
- Kern 500 mg Calibration Weight, Class F2
- Kern 1 mg Calibration Weight, Class F2
