Kern 2 mg Calibration Weight, Class F1

Image representative of range

Subtotal (1 unit)*

£11.60

(exc. VAT)

£13.92

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.60

*price indicative

RS Stock No.:
863-159
Mfr. Part No.:
328-02
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

2mg

Class

Class F1

Material

Stainless Steel

Product Type

Calibration Weight

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern test weight is a precision instrument designed for accurate weighing applications in laboratory settings. Its primary function is to provide a reliable reference weight, ensuring measurement accuracy.

Test weight nominal Value of 2 mg ensures precision measurements

Manufactured from polished stainless steel, providing durability and resistance to corrosion

Suitable for OIML class F1, guaranteeing adherence to international measurement standards

Volume uncertainty of 0.0001 cm³ affirms high accuracy in testing environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy